Reference Only
VE22010RJS
Wirewound Resistors - Chassis Mount VE 220W 10R 5% Solder Lug
Datasheet
VE22010RJS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | Type VE | |
| Resistance | 10 Ohms | |
| Power Rating | 220 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 120 PPM / C | |
| Voltage Rating | 2.5 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 300 C | |
| Termination Style | Solder Lug | |
| Length | 152.4 mm | |
| Packaging | Bulk | |
| Resistance | 10 Ohms | |
| Power Rating | 220 W | |
| Voltage Rating | 2.5 kV | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 120 PPM / C | |
| Length | 152.4 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 300 C | |
| Series | Type VE | |
| Packaging | Bulk | |
| Application | Braking, Capacitor Charging and Discharging, Electrical Machinery, In-Rush Limiting | |
| Diameter | 33.3 mm | |
| Features | Durable Vitreous Enamel Coating, High Load Capacity at Small Dimensions, High Power Dissipation in Free Air | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.90 | $799.00 | |
| $74.27 | $7,427.00 | |
| $70.14 | $14,028.00 | |
| $64.64 | $32,320.00 |
Need more?
My Notes
Sign into see notes.