Reference Only
VCFM-1002
Relay Sockets & Hardware VCFM-1002
Datasheet
VCFM-1002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | VCFM | |
| Termination Style | Quick Connect Terminal | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | VCFM-1002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
1,010In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $20.40 | |
| $2.01 | $60.30 | |
| $1.98 | $198.00 | |
| $1.95 | $487.50 | |
| $1.92 | $1,344.00 | |
| $1.89 | $2,646.00 | |
| $1.86 | $5,208.00 | |
| $1.84 | $7,728.00 |
Need more?
Sign in to add projects and notes