Reference Only
VCF4-1003
Relay Sockets & Hardware Bracket mount socket
Datasheet
VCF4-1003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Associated Relay Series | VTF | |
| Termination Style | Quick Connect Terminal | |
| Number of Poles | 1 Pole | |
| Mounting Style | Bracket Mount | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | VCF4-1003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.82 | $12.82 | |
| $10.68 | $534.00 | |
| $10.58 | $2,645.00 | |
| $10.47 | $5,235.00 | |
| $10.37 | $10,370.00 | |
| $10.26 | $51,300.00 | |
| $10.16 | $254,000.00 | |
| $10.06 | $503,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes