Reference Only
VCF4-1002
Relay Sockets & Hardware Bracket Mount PlugIn Mini ISORelay
Datasheet
VCF4-1002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Associated Relay Series | VTF | |
| Termination Style | Quick Connect Terminal | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | VCF4-1002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
9,532In Stock
12,500 expected 14-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.31 | $10.31 | |
| $10.20 | $51.00 | |
| $10.08 | $100.80 | |
| $9.98 | $149.70 | |
| $9.02 | $225.50 | |
| $8.93 | $446.50 | |
| $8.83 | $883.00 | |
| $8.73 | $2,182.50 |
Need more?
Sign in to add projects and notes