Reference Only
VCF4-1001
Relay Sockets & Hardware VCF4-1001
Datasheet
VCF4-1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Housing | |
| Associated Relay Series | VTF | |
| Termination Style | Quick Connect Terminal | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | VCF4-1001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
3,075In Stock
15,000 expected 26-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.72 | $18.00 | |
| $0.712 | $35.60 | |
| $0.704 | $1,408.00 | |
| $0.696 | $2,088.00 | |
| $0.688 | $3,440.00 | |
| $0.68 | $5,100.00 | |
| $0.673 | $8,076.00 | |
| $0.665 | $15,960.00 |
Need more?
Sign in to add projects and notes