Reference Only
V23720A0001A001
Contactors - Electromechanical 12VDC SNGL COIL IP54 EVC 250 CONTACTOR
Datasheet
V23720A0001A001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 250 A | |
| Switching Voltage | 500 VDC | |
| Series | EVC 250 | |
| Coil Resistance | 4 Ohms | |
| Contact Form | SPST (1 Form X) | |
| Height | 93.1 mm | |
| IP Rating | IP54 | |
| Length | 49.8 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Width | 55.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.13 | $2,090.34 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes