Reference Only
V23540X7000Y11
Automotive Connectors GET-FEM TERM S 23-22 AWG
Datasheet
V23540X7000Y11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 23 AWG | |
| Wire Gauge Max | 22 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | GET 0.64 | |
| Packaging | Reel | |
| Application | Body and Instrument Panel Profile | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket (Female) | |
| Current Rating | 9 A | |
| Dimensions | 16.65 mm x 1.95 mm x 2.4 mm | |
| Height | 2.4 mm | |
| Insulation | Insulated | |
| Length | 16.65 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact | |
| Voltage Rating | 500 V | |
| Width | 1.95 mm | |
| Wire Gauge Range | 23 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
540,000In Stock
160,000 expected 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.064 | $640.00 | |
| $0.062 | $1,240.00 | |
| $0.061 | $1,830.00 | |
| $0.059 | $2,950.00 | |
| $0.058 | $5,800.00 | |
| $0.056 | $14,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools 622-6441LF

Punches & Dies SDE F GET PIN/SCKT 0.35-0.22mm2 DIE SET

Crimpers / Crimping Tools SDE F GET PIN / SOCKET 0.35-0.22mm2 ASSY

Crimpers / Crimping Tools CRIMPING PLIERS GET-A HAND

Crimpers / Crimping Tools OC-055F070O-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-AT-S-FM-055F 070O-085-1266
My Notes
Sign into see notes.