Reference Only
V23333Z1001B045-EV-100
Relay Sockets & Hardware SNAP-IN CONN
Datasheet
V23333Z1001B045-EV-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | V23333 | |
| Termination Style | Quick Connect Terminal | |
| Number of Poles | 1 Pole | |
| Mounting Style | Bracket Mount | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
547In Stock
600 expected 09-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.514 | $5.14 | |
| $0.509 | $12.72 | |
| $0.504 | $25.20 | |
| $0.499 | $49.90 | |
| $0.494 | $790.40 | |
| $0.489 | $1,246.95 | |
| $0.479 | $23,950.00 |
Need more?
My Notes
Sign into see notes.