Reference Only
V23136J1004X050
Automotive Relays V23136J1004X050- EV-CBOX
Datasheet
V23136J1004X050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 70 A | |
| Coil Resistance | 90 Ohms | |
| Coil Current | 70 A | |
| Switching Voltage | 7.2 VDC | |
| Mounting Style | Plug In | |
| Contact Material | Silver (Ag) | |
| Length | 35.2 mm | |
| Width | 32.4 mm | |
| Height | 78.2 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Maxi ISO Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5,221In Stock
8,816 expected 19-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.73 | $9.46 | |
| $4.68 | $505.44 | |
| $4.62 | $997.92 | |
| $4.56 | $1,477.44 | |
| $4.51 | $2,435.40 | |
| $4.45 | $4,806.00 | |
| $4.40 | $7,128.00 | |
| $4.35 | $43,500.00 |
Need more?
Sign in to add projects and notes