Reference Only
V23136A1001X057
Automotive Relays V23136A1001X057
Datasheet
V23136A1001X057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 40 A | |
| Coil Resistance | 114 Ohms | |
| Switching Voltage | 7.2 VDC | |
| Mounting Style | Flange Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Length | 54.2 mm | |
| Width | 30 mm | |
| Height | 39.6 mm | |
| Packaging | Bulk | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Contact Termination | Screw | |
| Power Consumption | 1.3 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
396In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.14 | $61.68 | |
| $5.09 | $549.72 | |
| $5.04 | $1,632.96 | |
| $4.99 | $2,694.60 | |
| $4.94 | $5,335.20 | |
| $4.90 | $7,938.00 | |
| $4.85 | $12,571.20 | |
| $4.80 | $24,364.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes