Reference Only
V23134J0052D642
Automotive Relays V23134J0052D642 12V Plug-In Relay
Datasheet
V23134J0052D642 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 60 A | |
| Coil Resistance | 90 Ohms | |
| Switching Voltage | 32 VDC | |
| Mounting Style | Socket | |
| Contact Material | Silver Nickel | |
| Length | 25.9 mm | |
| Width | 29.9 mm | |
| Height | 24.9 mm | |
| Packaging | Each | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 210 / Multiples: 210)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.10 | $1,281.00 | |
| $5.75 | $6,037.50 | |
| $5.52 | $27,820.80 | |
| $5.22 | $131,544.00 | |
| $4.91 | $246,432.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,040 available now at ttieurope.com
Sign in to add projects and notes