Reference Only
V23134A4052X543-EV-CBOX
Automotive Relays V23134A4052X543-EV-CBOX
Datasheet
V23134A4052X543-EV-CBOX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 60 A | |
| Coil Resistance | 90 Ohms | |
| Switching Voltage | 7.2 VDC | |
| Mounting Style | Bracket Mount | |
| Contact Material | Silver (Ag) | |
| Length | 32 mm | |
| Width | 32 mm | |
| Height | 39 mm | |
| Packaging | Each | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| IP Rating | IP54 | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Power Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 110 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.66 | $1,282.60 | |
| $11.54 | $2,538.80 | |
| $10.42 | $4,584.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.