Reference Only
V23134A1053C643
Automotive Relays 24V 20A 1CO QCT AUTO RELAY
Datasheet
V23134A1053C643 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 40 A | |
| Coil Resistance | 324 Ohms | |
| Switching Voltage | 32 VDC | |
| Mounting Style | Flange Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Length | 25.9 mm | |
| Width | 25.9 mm | |
| Height | 24.9 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.8 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
188In Stock
400 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.24 | $14.24 | |
| $14.09 | $70.45 | |
| $11.96 | $119.60 | |
| $11.83 | $177.45 | |
| $11.70 | $292.50 | |
| $11.57 | $578.50 | |
| $11.45 | $1,145.00 | |
| $10.43 | $2,086.00 |
Need more?
Sign in to add projects and notes