Reference Only
V23134A1052X294
Automotive Relays V23134A1052X294-EV-CBOX
Datasheet
V23134A1052X294 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 60 A | |
| Coil Resistance | 90 Ohms | |
| Switching Voltage | 32 VDC | |
| Mounting Style | Socket | |
| Contact Material | Silver Nickel | |
| Length | 25.9 mm | |
| Width | 29.9 mm | |
| Height | 24.9 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.47 | $2,094.00 | |
| $10.37 | $10,370.00 | |
| $10.26 | $51,300.00 | |
| $10.16 | $254,000.00 | |
| $9.73 | $486,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes