Reference Only
V23134A0052C643
Automotive Relays V23134A0052C643-EV-CBOX
Datasheet
V23134A0052C643 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 40 A | |
| Coil Resistance | 90 Ohms | |
| Switching Voltage | 7.2 VDC | |
| Mounting Style | Socket | |
| Contact Material | Silver Alloy (Ag) | |
| Length | 25.9 mm | |
| Width | 25.9 mm | |
| Height | 24.9 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect Terminal | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Mini ISO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.24 | $92.40 | |
| $9.14 | $182.80 | |
| $9.04 | $452.00 | |
| $8.51 | $851.00 | |
| $8.42 | $2,105.00 | |
| $8.01 | $5,046.30 | |
| $7.90 | $9,954.00 | |
| $7.81 | $39,362.40 |
Need more?
Sign in to add projects and notes