Reference Only
V23132E2001A200
Automotive Relays V23132E2001A200 RELAYS & MODU
Datasheet
V23132E2001A200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 130 A | |
| Coil Resistance | 37 Ohms | |
| Mounting Style | Flange Mount | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Length | 74.2 mm | |
| Width | 40 mm | |
| Height | 45 mm | |
| Packaging | Bulk | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Contact Termination | Screw | |
| Power Consumption | 3.9 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | High Current |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.56 | $2,778.00 | |
| $53.56 | $53,560.00 | |
| $52.88 | $264,400.00 | |
| $52.20 | $1,305,000.00 | |
| $51.50 | $2,575,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes