Reference Only
V23132B2002B200-EV-USBX
Automotive Relays V23132B2002B200-EV-USBX
Datasheet
V23132B2002B200-EV-USBX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form X (SPST) | |
| Contact Current Rating | 130 A | |
| Coil Resistance | 141 Ohms | |
| Switching Voltage | 24 VDC | |
| Mounting Style | Flange Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Length | 63 mm | |
| Width | 45 mm | |
| Height | 40 mm | |
| Packaging | Bulk | |
| Coil Termination | Connector | |
| Contact Rating | 130 A | |
| Contact Termination | Screw | |
| IP Rating | IP67 | |
| Power Consumption | 3.9 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
255In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.82 | $63.82 | |
| $63.19 | $315.95 | |
| $59.40 | $594.00 | |
| $53.84 | $1,346.00 | |
| $53.30 | $2,665.00 |
Need more?
My Notes
Sign into see notes.