Reference Only
V23132A2001X023
Automotive Relays V23132A2001X023
Datasheet
V23132A2001X023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 130 A | |
| Coil Resistance | 37 Ohms | |
| Switching Voltage | 24 VDC | |
| Mounting Style | Flange Mount | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Length | 74.2 mm | |
| Width | 40 mm | |
| Height | 45 mm | |
| Packaging | Each | |
| Coil Termination | Wire Connector | |
| Coil Type | Non-Latching | |
| Contact Termination | Screw | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | High Current |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.84 | $1,792.00 | |
| $35.48 | $35,480.00 | |
| $35.13 | $175,650.00 | |
| $34.78 | $869,500.00 | |
| $34.44 | $1,722,000.00 |
Need more?
Sign in to add projects and notes