Reference Only

V23132A2001B200-EV-USBX

Automotive Relays V23132A2001B200-EV-USBX

Manufacturer:

Mfr Part:
V23132A2001B200-EV-USBX

TTI Part:
2-1414939-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact FormSPST (1 Form A)
Contact Current Rating130 A
Coil Resistance37 Ohms
Coil Current324 mA
Switching Voltage12 VDC
Mounting StylePanel Mount
Contact MaterialSilver Tin
PackagingBulk
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

679In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.89$43.89
$43.45$434.50
$43.02$1,075.50
$37.87$1,893.50
Need more?

My Notes

Sign into see notes.