Reference Only
V23132A2001B200
Automotive Relays V23132A2001B200
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 130 A | |
| Coil Resistance | 37 Ohms | |
| Switching Voltage | 7.2 VDC | |
| Mounting Style | Flange Mount | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Length | 74.2 mm | |
| Width | 40 mm | |
| Height | 45 mm | |
| Packaging | Bulk | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Contact Termination | Screw | |
| Enclosure Type | Flux Resistant | |
| Power Consumption | 3.9 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | High Current Relay | |
| Part # Aliases | V23132-A2001-B200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
545In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.91 | $53.91 | |
| $53.37 | $2,668.50 | |
| $52.83 | $5,283.00 | |
| $52.30 | $13,075.00 | |
| $51.77 | $51,770.00 | |
| $51.25 | $256,250.00 | |
| $50.73 | $1,268,250.00 | |
| $50.22 | $2,511,000.00 |
Need more?
Sign in to add projects and notes