Reference Only
V23092A1905A301
Low Signal Relays - PCB V23092-A1905-A301
Datasheet
V23092A1905A301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Series | SNR | |
| Coil Resistance | 147 Ohms | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23092A1905A301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 87 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.99 | $5,990.00 | |
| $4.61 | $13,830.00 | |
| $3.88 | $19,400.00 | |
| $3.58 | $35,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes