Reference Only
V23092A1024A201
General Purpose Relays V23092A1024A201
Datasheet
V23092A1024A201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Tin Oxide (AgSnO) with Gold Plating | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23092-A1024-A201 V23092A1024A201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.80 | $156.00 | |
| $7.52 | $451.20 | |
| $7.31 | $1,900.60 | |
| $7.23 | $3,615.00 | |
| $7.14 | $7,140.00 | |
| $6.29 | $18,870.00 | |
| $6.22 | $31,100.00 | |
| $5.83 | $58,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes