Reference Only
V23092A1012A801
Low Signal Relays - PCB V23092A1012A801
Datasheet
V23092A1012A801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 170 mW | |
| Contact Termination | Solder Pin | |
| Series | SNR | |
| Coil Resistance | 848 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Technical Resources
980In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.29 | $125.80 | |
| $6.23 | $623.00 | |
| $6.17 | $987.20 | |
| $6.11 | $1,588.60 | |
| $6.05 | $3,025.00 | |
| $5.99 | $5,990.00 | |
| $4.61 | $13,830.00 | |
| $3.88 | $19,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes