Reference Only
V23092A1012A202
Low Signal Relays - PCB V23092-A1012-A202
Datasheet
V23092A1012A202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 6 A | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Series | SNR | |
| Coil Resistance | 848 Ohms | |
| Contact Material | Silver Tin Oxide (AgSnO2) | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23092-A1012-A202 V23092A1012A202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 87 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.69 | $8,690.00 | |
| $7.63 | $22,890.00 | |
| $6.40 | $32,000.00 | |
| $5.83 | $58,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes