Reference Only
V23086C2001A403
Automotive Relays Relay
Datasheet
V23086C2001A403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 30 A | |
| Coil Resistance | 254 Ohms | |
| Switching Voltage | 6.9 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Tin (AgSn) | |
| Packaging | Bulk | |
| Contact Termination | Solder Pin | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
468In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.22 | $6.22 | |
| $5.53 | $138.25 | |
| $5.18 | $259.00 | |
| $5.12 | $5,068.80 | |
| $5.06 | $15,028.20 | |
| $5.00 | $29,700.00 | |
| $4.94 | $53,796.60 | |
| $4.88 | $101,455.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes