Reference Only
V23079G2001X071
Low Signal Relays - PCB V23079G2001X071
Datasheet
V23079G2001X071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Reel | |
| Product | Communications Relays | |
| Type | Polarized | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 2 A | |
| Contact Current Rating | 2 A | |
| Coil Current | 28 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 200 mW | |
| Contact Termination | Solder Pin | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.74 | $4,350.00 | |
| $1.72 | $8,600.00 | |
| $1.67 | $16,700.00 | |
| $1.53 | $38,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes