Reference Only
V23079F1101B301
Low Signal Relays - PCB V23079F1101B301
Datasheet
V23079F1101B301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Reel | |
| Product | Communications Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Coil Type | Latching | |
| Contact Termination | Solder Pin | |
| Enclosure Type | Sealed | |
| Moisture Sensitive | Yes | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23079F1101B301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.48 | $6,960.00 | |
| $3.07 | $18,420.00 | |
| $2.63 | $26,300.00 | |
| $2.42 | $62,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes