Reference Only
V23079B2208B301
Low Signal Relays - PCB V23079B2208B301
Datasheet
V23079B2208B301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Communications Relays | |
| Coil Voltage | 46.7 VDC | |
| Contact Current Rating | 2 A | |
| Coil Current | 3 mA | |
| Coil Type | Dual Coil Latching | |
| Contact Termination | Solder Pin | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.27 | $6,540.00 | |
| $2.80 | $16,800.00 | |
| $2.40 | $24,000.00 | |
| $2.20 | $57,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes