Reference Only
V23079A1006B301
Low Signal Relays - PCB V23079A1006B301
Datasheet
V23079A1006B301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Coil Voltage | 9 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 2 A | |
| Contact Current Rating | 2 A | |
| Maximum Switching Current | 5 A | |
| Power Consumption | 140 mW | |
| Contact Termination | Solder Pin | |
| Isolation | 39 dB | |
| Insertion Loss | 0.27 dB | |
| Series | P2 | |
| Coil Resistance | 578 Ohms | |
| Contact Material | Silver (Ag) with Gold Plating | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23079A1006B301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.27 | $4,540.00 | |
| $2.25 | $13,500.00 | |
| $2.15 | $21,500.00 | |
| $1.98 | $51,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes