Reference Only
V23076A3001D142
Automotive Relays V23076A3001D142
Datasheet
V23076A3001D142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 45 A | |
| Coil Resistance | 90 Ohms | |
| Switching Voltage | 6.9 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Tin | |
| Length | 26.1 mm | |
| Width | 21.1 mm | |
| Height | 21.2 mm | |
| Packaging | Each | |
| Coil Termination | Solder Terminal | |
| Contact Termination | Solder Terminal | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
525In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 525 / Multiples: 525)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.20 | $2,205.00 | |
| $3.64 | $3,822.00 | |
| $3.48 | $9,135.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes