Reference Only
V23074A2002A403
Automotive Relays MICRO A RELAY 24VDC 1 FORM C
Datasheet
V23074A2002A403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 25 A | |
| Coil Resistance | 430 Ohms | |
| Switching Voltage | 32 VDC | |
| Mounting Style | Socket | |
| Contact Material | Silver (Ag) | |
| Length | 23 mm | |
| Width | 15.5 mm | |
| Height | 25.4 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.3 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
24,385
On Order
24,385 expected 06-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $6.50 | |
| $3.21 | $321.00 | |
| $3.17 | $1,521.60 | |
| $2.89 | $2,774.40 | |
| $2.85 | $4,104.00 | |
| $2.82 | $8,121.60 | |
| $2.78 | $14,678.40 | |
| $2.74 | $69,705.60 |
Need more?
Sign in to add projects and notes