Reference Only
V23074A1002A403
Automotive Relays 24V 1 Form C 10 A 15A
Datasheet
V23074A1002A403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 30 A | |
| Coil Resistance | 430 Ohms | |
| Switching Voltage | 14.4 VDC | |
| Mounting Style | Socket | |
| Contact Material | Silver (Ag) | |
| Length | 23 mm | |
| Width | 15.5 mm | |
| Height | 25.4 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.34 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,310In Stock
2,266 expected 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.74 | $27.40 | |
| $2.71 | $81.30 | |
| $2.67 | $133.50 | |
| $2.63 | $263.00 | |
| $2.60 | $390.00 | |
| $2.56 | $640.00 | |
| $2.40 | $1,152.00 | |
| $2.15 | $53,750.00 |
Need more?
Sign in to add projects and notes