Reference Only
V23074A1001A402EVCBOX
Automotive Relays V23074A1001A402EVCBOX
Datasheet
V23074A1001A402EVCBOX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 25 A | |
| Coil Resistance | 119 Ohms | |
| Switching Voltage | 16 VDC | |
| Mounting Style | Socket | |
| Contact Material | Silver Nickel | |
| Length | 23 mm | |
| Width | 15.5 mm | |
| Height | 25.4 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.4 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
252In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.96 | $11.84 | |
| $2.93 | $293.00 | |
| $2.75 | $1,320.00 | |
| $2.72 | $3,916.80 | |
| $2.69 | $7,747.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes