Reference Only
V23061B1005A301
General Purpose Relays V23061B1005A301=MINISTARKSTROM
Datasheet
V23061B1005A301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 400 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 652 Ohms | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Length | 30 mm | |
| Width | 10 mm | |
| Height | 15.01 mm | |
| Packaging | Tube | |
| Power Consumption | 221 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23061B1005A301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,380In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.64 | $52.80 | |
| $2.60 | $104.00 | |
| $2.13 | $127.80 | |
| $2.10 | $1,050.00 | |
| $2.07 | $2,070.00 | |
| $2.04 | $6,120.00 | |
| $2.01 | $20,100.00 | |
| $1.98 | $49,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes