Reference Only
V23061B1002A301
General Purpose Relays V23061B1002A301 MINISTARKSTROM
Datasheet
V23061B1002A301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 118 Ohms | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | V23061 | |
| Length | 30 mm | |
| Width | 10 mm | |
| Height | 15.01 mm | |
| Packaging | Tube | |
| Enclosure Type | Flux Resistant | |
| Power Consumption | 212 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23061B1002A301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,520In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $50.40 | |
| $2.49 | $149.40 | |
| $2.47 | $247.00 | |
| $2.45 | $1,225.00 | |
| $2.42 | $2,420.00 | |
| $2.40 | $7,200.00 | |
| $2.06 | $20,600.00 | |
| $2.04 | $51,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes