Reference Only
V23050A1024A533
Safety Relays V23050A1024A533
Datasheet
V23050A1024A533 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 3 Form A (3PST-NO), 1 Form C (SPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Type | Force Guided Relay | |
| Packaging | Tray | |
| Coil Resistance | 480 Ohms | |
| Compliance | UL | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC | |
| Part # Aliases | V23050-A1024-A533 V23050A1024A533 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.21 | $7,052.50 | |
| $27.93 | $27,930.00 | |
| $27.65 | $69,125.00 | |
| $26.57 | $132,850.00 | |
| $23.02 | $230,200.00 | |
| $21.85 | $546,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,140 available now at ttieurope.com
Sign in to add projects and notes