Reference Only

V23050-A1110-A533

Safety Relays V23050-A1110-A533 RELAYS

Manufacturer:

Mfr Part:
V23050-A1110-A533

TTI Part:
9-1415018-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySafety Relays
Coil Voltage110 VDC
Relay Contact Form3 Form A (3PST-NO), 3 Form B (3PDT-NC)
Contact TerminationSolder Pin
PackagingBulk
Current Rating - Max8 A
Product TypeSafety Relays
SubcategoryRelays
Part # AliasesV23050-A1110-A533 V23050A1110A533

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.49$28.49
Need more?

My Notes

Sign into see notes.