Reference Only
TSB5001231DS
Barrier Terminal Blocks TSB5001231DS=EUROPA T-BLK,10MM
Datasheet
TSB5001231DS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 12 Position | |
| Pitch | 10 mm | |
| Current Rating | 30 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 10 AWG | |
| Type | Wire-to-Board | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Color | Natural | |
| Series | TSB | |
| Packaging | Each | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.00 | $3,500.00 | |
| $12.47 | $6,235.00 | |
| $11.84 | $11,840.00 | |
| $11.51 | $57,550.00 | |
| $9.99 | $99,900.00 |
Need more?
Sign in to add projects and notes