Reference Only
TSB100012DS
Barrier Terminal Blocks TSB100012DS=EUROPA TM BLK,12MM
Datasheet
TSB100012DS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 12 Position | |
| Pitch | 12 mm | |
| Current Rating | 40 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 10 AWG | |
| Type | Wire-to-Board | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Color | Natural | |
| Series | TSB | |
| Packaging | Each | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 675 / Multiples: 675)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.11 | $5,474.25 | |
| $6.34 | $8,559.00 | |
| $5.54 | $29,916.00 | |
| $5.49 | $55,586.25 |
Need more?
Sign in to add projects and notes