Reference Only
TRD13D10WL04
Rocker Switches SWITCH ROCKER
Datasheet
TRD13D10WL04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Lug | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Epoxy | |
| Contact Plating | Silver | |
| Packaging | Kit | |
| Actuator Style | Rocker | |
| Height | 19.63 mm | |
| Length | 19.13 mm | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Width | 14.05 mm | |
| Part # Aliases | TRD13D10WL04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
250
On Order
250 expected 15-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.57 | $3,892.50 | |
| $15.41 | $7,705.00 | |
| $15.26 | $15,260.00 | |
| $15.11 | $37,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes