Reference Only
TRAB9023P
Antennas OMNI,SB,Ph,902-928MH z
Datasheet
TRAB9023P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Mounting Style | Direct / Permanent Mount | |
| Length | 68.58 mm | |
| Series | Phantom | |
| Packaging | Each | |
| Antenna Connector Type | N Female | |
| Application | Mobile Antennas | |
| Center Frequency | 915 MHz | |
| Gain | 3 dB | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 928 MHz | |
| Mechanical Style | Whip | |
| Minimum Frequency | 902 MHz | |
| Number of Bands | 1 Band | |
| Power Rating | 100 W | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - Sub GHz | ISM, RFID | |
| Style | Stubby | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| Tradename | Phantom | |
| VSWR | 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.15 | $763.00 | |
| $36.66 | $1,466.40 | |
| $36.30 | $2,178.00 | |
| $35.91 | $3,591.00 |
Need more?
My Notes
Sign into see notes.