Reference Only
TRAB4503
New Product
Antennas OMNI,PH,MNO,450-470
Datasheet
TRAB4503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 450 MHz | |
| Maximum Frequency | 470 MHz | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1, 2.0:1 | |
| Power Rating | 100 W | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO Connector | |
| Center Frequency | 460 MHz | |
| Application | Indoor and Outdoor Mobile Antennas | |
| Length | 82.55 mm | |
| Series | Phantom | |
| Packaging | Bulk | |
| Subcategory | Antennas | |
| Tradename | Phantom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.55 | $55.55 | |
| $55.00 | $275.00 | |
| $48.65 | $486.50 | |
| $48.17 | $963.40 | |
| $46.31 | $1,852.40 | |
| $45.85 | $2,751.00 | |
| $43.06 | $4,306.00 | |
| $42.63 | $10,657.50 |
Need more?
Sign in to add projects and notes