Reference Only
TRA9023P
Antennas OMNI,SB,Ph,902-928MH Z
Datasheet
TRA9023P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - Sub GHz | RFID, ISM | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| Gain | 3 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 100 W | |
| Number of Bands | 1 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 915 MHz | |
| Application | Indoor and Outdoor Applications | |
| Length | 2.75 in | |
| Series | Phantom | |
| Packaging | Each | |
| Subcategory | Antennas | |
| Tradename | Phantom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.41 | $45.41 | |
| $44.96 | $224.80 | |
| $43.68 | $436.80 | |
| $43.25 | $865.00 | |
| $41.81 | $1,672.40 | |
| $41.40 | $2,484.00 | |
| $40.24 | $4,024.00 | |
| $39.29 | $9,822.50 |
Need more?
Sign in to add projects and notes