Reference Only
TRA6927M3PB-0031
Antennas OMNI,Ph,PMT,698/1710 MHz BK,3dBi,100W,NO
Datasheet
TRA6927M3PB-0031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 1.71 GHz | |
| Number of Bands | 2 Band | |
| Series | TRA6927M3 | |
| Packaging | Each | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.84 | $1,256.80 | |
| $62.21 | $1,866.30 | |
| $61.58 | $3,079.00 | |
| $60.96 | $6,096.00 |
Need more?
Sign in to add projects and notes