Reference Only

TRA6927M3PB-001

Antennas OMNI,DB,Ph,698/1710 MHz

Manufacturer:

Mfr Part:
TRA6927M3PB-001

TTI Part:
TRA6927M3PB-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency698 MHz
Maximum Frequency2.7 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTE3G/4G, Cellular (NBIoT, LTE), GSM
Protocol - WiFi - 802.11WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Mechanical StyleWhip
StyleStraight
Gain3.5 dBi, 5.5 dBi, 4.6 dBi
Impedance50 Ohms
VSWR2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1
Power Rating100 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands5 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz
ApplicationCellular
Length3.65 cm
IP RatingIP67
SeriesTRA6927M3
PackagingEach
PolarizationVertical
SubcategoryAntennas
TradenamePhantom

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.g
HTS8517710000
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

141In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.31$62.31
$61.69$308.45
$54.63$546.30
$54.09$1,081.80
$52.23$2,089.20
$51.71$3,102.60
$50.28$5,028.00
$49.78$12,445.00
Need more?
Sign in to add projects and notes