Reference Only
TRA6927M3NBN-001
New Product
Antennas OMNI,Ph,NMO,698/1710 MHz
Datasheet
TRA6927M3NBN-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 3G/4G, Cellular (NBIoT, LTE), GSM | |
| Protocol - WiFi - 802.11 | WiMAX | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 0 dBi, 1.7 dBi, 2.9 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1, 2.0:1, 2.0:1 | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 2 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO Connector | |
| Center Frequency | 829 MHz, 2.205 GHz | |
| Application | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | |
| Length | 876 mm | |
| IP Rating | IP67 | |
| Series | Phantom | |
| Packaging | Bulk | |
| Subcategory | Antennas | |
| Tradename | Phantom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.60 | $952.00 | |
| $47.13 | $1,885.20 | |
| $46.66 | $2,799.60 | |
| $46.20 | $4,620.00 |
Need more?
Sign in to add projects and notes