Reference Only

TRA24003P

Antennas OMNI,Ph,2400-2500MHz

Manufacturer:

Mfr Part:
TRA24003P

TTI Part:
TRA24003P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency2.5 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Mechanical StyleWhip
StyleStubby
Gain3 dBi
Impedance50 Ohms
VSWR2:1
Power Rating100 W
Number of Bands1 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency2.45 GHz
ApplicationWireless Applications
Length69.85 mm
IP RatingIP67
SeriesPhantom
PackagingEach
SubcategoryAntennas
TradenamePhantom

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN5A991.g
HTS8517710000
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.84$1,236.80
$59.45$2,378.00
$58.42$3,505.20
$54.65$5,465.00
Need more?
Sign in to add projects and notes