
TR14D3D
Time Delay & Timing Relays TR14D3D
Datasheet
TR14D3D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Screw | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Operating Supply Voltage | 215 VDC | |
| Timing Range | 2 s to 60 s | |
| Contact Rating | 10 A | |
| Series | TR | |
| Packaging | Each | |
| Mounting Style | Panel Mount | |
| Operation Mode | On Delay | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | TR14D3D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $924.83 | $4,624.15 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes