Reference Only
TLSZLS0201SD
Limit Switches LS Z SLOW PLUNGER 4A 2 NC
Datasheet
TLSZLS0201SD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Actuator | Plunger | |
| Current Rating | 1 A, 4 A | |
| Voltage Rating AC | 230 VAC | |
| Voltage Rating DC | 24 VDC | |
| Operating Force | 918 g | |
| Termination Style | Screw | |
| Mounting Style | Screw | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.87 | $2,366.64 | |
| $31.05 | $4,471.20 | |
| $29.37 | $14,802.48 | |
| $29.08 | $29,312.64 | |
| $28.79 | $72,550.80 |
Need more?
Sign in to add projects and notes