
TLRP3A30CR100FTE
Current Sense Resistors - SMD .1 OHM 1% 3W 25PPM
Datasheet
TLRP3A30CR100FTE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.253 | $1,012.00 | |
| $0.25 | $2,000.00 | |
| $0.246 | $2,952.00 | |
| $0.243 | $4,860.00 | |
| $0.239 | $9,560.00 | |
| $0.236 | $18,880.00 | |
| $0.233 | $46,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes